Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€177.69

(exc. VAT)

€218.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€177.69€88.845

*price indicative

RS Stock No.:
725-916
Mfr. Part No.:
3-145-776
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact AC Voltage

250V

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

22mm

Switch Contact Current

5A

COO (Country of Origin):
CH
The Schurter Metal Line Switch MSM is designed for robust performance in demanding environments, enabling effective control in applications requiring high-quality tactile feedback. Constructed with Durable materials such as stainless steel and black anodised aluminium, it supports switching voltages from 30 VDC to 250 VAC, making it suitable for a wide range of electrical systems. With momentary action functionality and the option for illumination, this switch offers versatile usability whether for industrial settings or more sophisticated consumer electronics. The MSM combines modern aesthetics with exceptional reliability, ensuring that it meets both operational and design expectations.

Durable stainless steel and anodised aluminium construction increases longevity

Momentary action functionality ensures precise control and responsiveness

Available with illumination options, enhancing visibility in low-light conditions

Switching voltages ranging from 30 VDC to 250 VAC cater to diverse electrical needs

Quick connect terminals facilitate fast and efficient installations

Mechanical design includes anti-rotation protection, streamlining mounting procedures

Robust weatherproof ratings (IP66 and IP67) ensure efficient operation in tough conditions

Wide range of colour and design options available for customisation

Related links