Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, DPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-937
- Mfr. Part No.:
- 3-146-041
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-937
- Mfr. Part No.:
- 3-146-041
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a Sophisticated Metal Line Switch designed to meet the demands of precise control in various applications. Engineered with high-quality materials like stainless steel and anodised aluminium, this momentary action switch offers a robust and elegant solution for environments requiring durability and aesthetics. With its versatile switching capabilities of up to 250 VAC and optional illumination options including ring, point, and area illumination, the MSM enhances usability while providing tactile feedback. Furthermore, its compliance with international standards ensures reliability and safety, making it Ideal for industrial applications.
Designed for momentary action with an attractive tactile feedback
Made from premium stainless steel and anodised aluminium for enhanced durability
Features quick connect terminals, facilitating Rapid installation
Offers individual design options with colour marking for customisation
Available with illumination features including RGB options for improved visibility
Compliant with various international standards, ensuring usability in industrial settings
Withstands harsh conditions, rated IP66 and IP67 for exceptional protection against dust and water
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
