Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, DPDT, Yellow LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€195.78

(exc. VAT)

€240.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€195.78€97.89

*price indicative

RS Stock No.:
725-943
Mfr. Part No.:
3-146-046
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

30 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

DPDT

LED Colour

Yellow

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Width

30mm

Standards/Approvals

UKCA

Switch Contact Current

3A

The Schurter Metal Line Switch MSM is specifically designed to offer a robust and versatile switching solution for various industrial applications. This Push-Button Switch is constructed with high-quality materials, including a housing MADE from stainless steel or anodised aluminium, ensuring longevity and reliability even in demanding environments. Capable of handling switching voltages up to 250 VAC, it features momentary action and an array of illumination options for user-friendly operation. Whether equipped with quick connect terminals or solder terminals, the MSM excels in ease of installation and operational performance, making it an Ideal choice for anyone seeking a dependable switch solution.

Equipped with quick connect terminals for effortless installation

Offered in multiple illumination styles including area, ring, and point illumination

Material construction of Durable stainless steel or anodised aluminium provides anti-rotation protection

High-quality tactile feedback enhances user interaction and ensures comfort during operation

Mechanical switch with a momentary action for precise control and instant response

Personalised design options are available, including colour variations and illumination types

Undergoes rigorous testing for compliance with international standards for industrial use

Temperature range operates effectively in environments from -30 to 85 °C

Backed with approvals including CE and RoHS for assurance of quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy