Schneider Electric 9001 Series Illuminated Pushbutton, Push-On, Surface Mount, 1 x CO, Red LED, IP65, IP66

Subtotal (1 unit)*

€140.40

(exc. VAT)

€172.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.40

*price indicative

RS Stock No.:
758-587
Mfr. Part No.:
9001K3L35RH13
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pushbutton

Switch Operation

Push-On

Actuator Colour

Red

Illuminated

Yes

Series

9001

Mount Type

Surface Mount

Contact Configuration

1 x CO

LED Colour

Red

Terminal Type

Screw

IP Rating

IP65, IP66

Actuator Style

Square

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

54mm

Height

106mm

Width

42mm

Standards/Approvals

ROHS

COO (Country of Origin):
FR
The Schneider Electric illuminated push-button is designed for reliable control in various applications, featuring a robust spring return mechanism and a luminous red profile, ensuring visibility and user engagement in dim environments.

Operates at a rated supply voltage of 24 to 28 V AC/DC

Mechanical durability of 5,000,000 cycles ensures long-lasting performance

Designed for direct light source compatibility with incandescent bulbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy