Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-632
- Mfr. Part No.:
- 3-145-455
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€37.15
(exc. VAT)
€45.69
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.15 |
*price indicative
- RS Stock No.:
- 879-632
- Mfr. Part No.:
- 3-145-455
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches deliver unparalleled performance in a robust design, catering to both industrial and consumer applications. Engineered for momentary action, these metal push-button switches operate reliably with a high switching voltage of up to 250 VAC. Built with a stainless steel housing, they not only ensure durability but also offer aesthetic appeal. The series features variants including ring and area illumination options, enhancing visibility in dark environments. With quick connect terminals, installations are swift and hassle-free, making these switches an Ideal choice for those seeking efficiency and reliability in demanding settings.
Robust stainless steel housing ensures exceptional durability
Momentary action provides precise control for versatile applications
Wide switching voltage range from 30 VDC to 250 VAC accommodates diverse electrical environments
Available with illumination options, including ring illumination for improved visibility
Quick connect terminals facilitate fast and easy installation
Long lifespan with a mechanical switch rated for 1.5 million actuations
IP66 and IP67 protection classes offer excellent resistance to dust and water ingress
Attractive tactile feedback enhances user experience during operation
Customisation options available, ensuring flexibility in design and functionality
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
