Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

Subtotal (1 unit)*

€34.02

(exc. VAT)

€41.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.02

*price indicative

Packaging Options:
RS Stock No.:
879-653
Mfr. Part No.:
3-145-530
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Contact AC Voltage

250V

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

UKCA

Switch Contact Current

100mA

COO (Country of Origin):
CH
The Schurter Metal Line Switch provides a robust and elegant solution designed for momentary action, offering exceptional tactile feedback for various industrial applications. This switch features a housing MADE from high-quality stainless steel or ceramic, ensuring both durability and aesthetic appeal. With a switching voltage capability of up to 250 VAC and options for LED illumination, the switch is versatile enough to suit different design requirements. It is equipped with quick connect terminals for easy installation and maintenance, while its anti-rotation protection enhances mounting stability. Ideal for demanding environments, the Metal Line Switch combines functionality and style seamlessly.

Constructed with high-quality stainless steel and ceramic for durability

Momentary action design offers responsive activation for precise control

Impressive voltage range from 30 VDC to 250 VAC caters to diverse applications

Quick connect terminals facilitate swift installation, reducing downtime

Available in illuminated versions with various lighting options for enhanced visibility

Anti-rotation protection ensures easy and stable mounting

Mechanical switch designed for long-lasting performance with a lifespan of up to 1.5 million actuations

Multiple design options available, including size, colour, and illumination choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy