Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19.1 mm Cutout, SPDT, Red LED, IP40, IP65, IP67, 250 V
- RS Stock No.:
- 134-6489
- Mfr. Part No.:
- 1241.8448
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-6489
- Mfr. Part No.:
- 1241.8448
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 19.1 mm | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| IP Rating | IP40, IP65, IP67 | |
| Contact DC Voltage | 250 V | |
| Contact AC Voltage | 250 V | |
| Standards/Approvals | 2014/35/EU, KEMA/ENEC 2089323.01, UL/CSA E-23301, UL/CSA E-41515, UL/CSA E-41791, VDE/ENEC 097550, VDE/ENEC 125256, VDE/ENEC 129246, VDE/ENEC 40008425 | |
| Switch Contact Current | 10 A | |
| Terminal Type | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel Mount | ||
Panel Cutout Size 19.1 mm | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
IP Rating IP40, IP65, IP67 | ||
Contact DC Voltage 250 V | ||
Contact AC Voltage 250 V | ||
Standards/Approvals 2014/35/EU, KEMA/ENEC 2089323.01, UL/CSA E-23301, UL/CSA E-41515, UL/CSA E-41791, VDE/ENEC 097550, VDE/ENEC 125256, VDE/ENEC 129246, VDE/ENEC 40008425 | ||
Switch Contact Current 10 A | ||
Terminal Type Solder Pin | ||
- COO (Country of Origin):
- CH
Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series
Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Related links
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250 V
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP65,
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST RGB LED IP65
- Schurter MCS 30 Series Illuminated Push Button Switch Panel DPDT IP40 IP67,
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP67
