APEM AV Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, IP67, 30 V dc
- RS Stock No.:
- 136-1294
- Mfr. Part No.:
- AV9002F1020270K
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €39.80
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
€39.90
(exc. VAT)
€49.08
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 9 | €39.90 | - |
| 10 - 49 | €35.92 | €39.80 |
| 50 - 99 | €29.93 | €498.50 |
| 100 - 249 | €27.94 | €1,196.00 |
| 250 + | €25.52 | €3,595.00 |
*price indicative
- RS Stock No.:
- 136-1294
- Mfr. Part No.:
- AV9002F1020270K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | AV | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series AV | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- FR
Apem AV9 Series of Push Button Switches
Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.
Related links
- APEM AV Series Push Button Switch Panel DPDT 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPST IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPST IP67, 30 V dc
