Schurter MSM 22 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Blue LED, IP40, IP67, 30 V
- RS Stock No.:
- 173-7836
- Mfr. Part No.:
- 1241.6634.1124000
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-7836
- Mfr. Part No.:
- 1241.6634.1124000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MSM 22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| IP Rating | IP40, IP67 | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | IEC, UL, RoHS, CSA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MSM 22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
IP Rating IP40, IP67 | ||
Contact DC Voltage 30V dc | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Standards/Approvals IEC, UL, RoHS, CSA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- GB
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Related links
- Schurter MSM 22 Series Illuminated Push Button Switch Panel SPDT IP40 30 V
- Schurter MSM 22 Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM 22 Series Illuminated Push Button Switch Panel DPST IP67, 30 V dc
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT IP40, 30
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT RGB LED, IP40 250 V
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT RGB LED 30 V
