Schurter MSM 22 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, DPST, Green LED, IP67, 30 V dc
- RS Stock No.:
- 867-3984
- Mfr. Part No.:
- 1241.6634.1112000
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-3984
- Mfr. Part No.:
- 1241.6634.1112000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.3 mm | |
| Series | MSM 22 | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, CSA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22.3 mm | ||
Series MSM 22 | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, CSA | ||
Switch Contact Current 100mA | ||
Anti-Vandal M22 Push Button Switches - MSM Series
Professional range of IP67 rated Schurter push button switches from the MSM series. The switches are available in a variety of current ratings.
IP67 Rated
Terminal Type - Quick Connect
Related links
- Schurter MSM 22 Series Illuminated Push Button Switch Panel SPDT IP40 30 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM 22 Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
