TE Connectivity TS Series Illuminated Push Button Switch, Momentary, Through Hole, 30.5 mm Cutout, SPDT, Green LED,
- RS Stock No.:
- 223-8172
- Mfr. Part No.:
- TS-211-GN12
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€57.18
(exc. VAT)
€70.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 06 November 2026
- Plus 19 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.18 |
*price indicative
- RS Stock No.:
- 223-8172
- Mfr. Part No.:
- TS-211-GN12
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | TS | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| IP Rating | IP6K9K | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 32V ac | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 90°C | |
| Switch Configuration | CO | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS, REACH | |
| Legend | Start, Stop | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series TS | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
IP Rating IP6K9K | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 32V ac | ||
Contact DC Voltage 32V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 90°C | ||
Switch Configuration CO | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS, REACH | ||
Legend Start, Stop | ||
The TE Connectivity push button switch is designed and manufactured to the highest quality standards, it is suited for various mounting conditions and meet your individual requirements. It has SPDT configuration. Available in green color.
It has flush actuator profile
Threaded bushing style
IP6K9K sealing rating
Mainly used in commercial vehicles, plant and industrial engineering, system start/stop applications
Related links
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Red
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Green
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole SPDT 32 V dc
- TE Connectivity Push Button Switch Through Hole SPDT, 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING Series TS Series Push Button Switch Panel SPDT 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole 3PDT 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole Red LED 32 V dc
