TE Connectivity KISSLING TS Series Illuminated Push Button Switch, On-Off, Through Hole, SPDT, IP6K9K, 32 V dc

Subtotal (1 unit)*

€53.09

(exc. VAT)

€65.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.09

*price indicative

RS Stock No.:
252-7531
Mfr. Part No.:
TS-211-GE132
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Yellow

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

Yes

Series

KISSLING TS

Mount Type

Through Hole

Contact Configuration

SPDT

Terminal Type

Solder

IP Rating

IP6K9K

Contact DC Voltage

32V dc

Minimum Operating Temperature

-40°C

Actuator Style

Button

Switch Configuration

On-Off

Maximum Operating Temperature

90°C

Switch Contact Current

5A

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
SK
The TE connectivity push button switches with 1 Actuator. The push button switch is characterized by its IP6K9K sealing rating and its high shock and vibration resistance. It is highly suitable for performance under demanding environmental conditions.

Central thread & flange mounting options

DIN Connector

Solder pins or flying lead electrical connection options

Various actuator colors available both with or without function symbols

Indicator light option (integrated LED)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy