APEM IZ Series Illuminated Push Button Switch, Momentary, Panel, 15 mm Cutout, 1 NO, Red LED, IP67, 48 V dc 48 V ac
- RS Stock No.:
- 267-5281
- Mfr. Part No.:
- IZPR3S422L0S
- Manufacturer:
- APEM
Subtotal (1 unit)*
€26.40
(exc. VAT)
€32.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.40 |
*price indicative
- RS Stock No.:
- 267-5281
- Mfr. Part No.:
- IZPR3S422L0S
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 15 mm | |
| Series | IZ | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 48V ac | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60529, IEC 512-6, IEC 512-4 | |
| Height | 26.2mm | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 15 mm | ||
Series IZ | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 48V ac | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60529, IEC 512-6, IEC 512-4 | ||
Height 26.2mm | ||
Switch Contact Current 4A | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switches with curved actuator are made up of polyamide or a metal case. This pushbutton switches are available with momentary switch operation. LED colour is indicated by the bottom of the switch. This switch offers an excellent vibration resistance at 10 to 500 Hz.
Easy installation
Fixed or variable panel thickness
Screw version available up to 4 A
500000 cycles electrical life at full load
Related links
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
