RAFI 1.1 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, IP40, IP65 250 V ac
- RS Stock No.:
- 271-9073
- Distrelec Article No.:
- 135-50-233
- Mfr. Part No.:
- 1.10.001.001/0507
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 271-9073
- Distrelec Article No.:
- 135-50-233
- Mfr. Part No.:
- 1.10.001.001/0507
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1.1 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 700mA | |
| Width | 19mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 8.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1.1 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 700mA | ||
Width 19mm | ||
Standards/Approvals REACH, RoHS | ||
Height 8.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI pushbutton has mounting diameter of 15.2 mm. It has actuation with momentary contact function.
Collar shape round
Bezel colour Black
IP40 degree of protection
Screw and flat plug connection
Related links
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
