Rittal VX Series Mounting Kit for Use with VX25 Baying Enclosure System, Back-to-Back Mounting Plates, 1 Per Pack
- RS Stock No.:
- 187-9109
- Mfr. Part No.:
- 8617360
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€63.70
(exc. VAT)
€78.35
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.70 |
*price indicative
- RS Stock No.:
- 187-9109
- Mfr. Part No.:
- 8617360
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | VX25 Baying Enclosure System, Back-to-Back Mounting Plates | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With VX25 Baying Enclosure System, Back-to-Back Mounting Plates | ||
Material Steel | ||
Quantity 1Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series VX | ||
The minimum spacing between the mounting plates facilitates maximum assemblies on both mounting plates.
Related links
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 120mm
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
- Rittal VX Series Hinge Attachment for Use with VX25 Baying Enclosure System Swing Frames, 1 Per
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s)
- Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in
