nVent SCHROFF Aluminium Rack Panel 58.45 mm 12.8mm

Subtotal (1 unit)*

€94.74

(exc. VAT)

€116.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.74

*price indicative

RS Stock No.:
245-7820
Mfr. Part No.:
20835-849
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Aluminium

Width

12.8mm

Sub Type

Rack Panel

Length

58.45mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schroff Bezel for FMC Mezzanine, is fitted into FMC mezzanine front panel cut-outs FMC cover can optionally be shielded with conductive O-ring(please order separately). The Material is Aluminium extrusion (anodized, surface conductive).

Bezel for Front panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy