nVent SCHROFF Aluminium Rack Panel 128.3 mm 128.3mm
- RS Stock No.:
- 245-7826
- Mfr. Part No.:
- 20848-666
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 245-7826
- Mfr. Part No.:
- 20848-666
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 128.3mm | |
| Sub Type | Rack Panel | |
| Length | 128.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 128.3mm | ||
Sub Type Rack Panel | ||
Length 128.3mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff Plug-In Unit Kit for FMC with Grey IEL handle, this U-shaped Front Panel is EMC Shielded (Textile). It is designed for a single 69.0 x 76.5 mm module or double 139.0 x 76.5 mm module. It is an Aluminium plug-in unit. This unit is to be screwed on the front. It complies with FMC Mezzanine and Vita 57.1.
Rack height is 3 U and Rack height is 6 HP
Height is 128.4 mm and Width is 30.1 mm
Anodized front finish and Conductive Rear finish
Related links
- nVent SCHROFF Aluminium Rack Panel 40.3mm
- nVent SCHROFF Aluminium Rack Panel
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Aluminium Rack Panel 58.45 mm 12.8mm
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Aluminium 6 HP 30.1mm
- nVent SCHROFF Aluminium Front Panel 21 HP 106.3mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
