nVent SCHROFF Aluminium Rack Panel

Subtotal (1 unit)*

€31.52

(exc. VAT)

€38.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€31.52

*price indicative

RS Stock No.:
245-7823
Mfr. Part No.:
20836-460
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Aluminium

Sub Type

Rack Panel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schroff Plug-In Unit Kit for PMC With IEL Handle black, with U-shaped Front panel shielded (Textile). It needs to be Screw mounted. It has Anodized front finishing and Conducting rear finishing. This is kit is for standard defined I/O mezzanie modules which connect to carrier cards.

For single 69.0 x 76.5 mm or double 139.0 x 76.5 mm modules

Rack Height is 3 U

Rack Width is 4 HP

Related links