nVent SCHROFF Aluminium Front Panel, 6 U 60.6mm
- RS Stock No.:
- 255-0729
- Mfr. Part No.:
- 20846-449
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 5 units)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.28 | €2.256 |
*price indicative
- RS Stock No.:
- 255-0729
- Mfr. Part No.:
- 20846-449
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 60.6mm | |
| Ventilated | No | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 60.6mm | ||
Ventilated No | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's flat aluminium front panel comes with retrofit shielding and used for stainless steel EMC gasket.
Aluminium material
Front finish anodized
Rear finish conductive
RoHS compliant
Related links
- nVent SCHROFF Aluminium 12 HP 60.6mm
- nVent SCHROFF Aluminium Front Panel, 6 U 25mm
- nVent SCHROFF Aluminium Front Panel 21 HP 106.3mm
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Aluminium Front Panel Shielded 261.8 mm 84HP
- nVent SCHROFF Aluminium Front Panel 7 HP 482.6 mm 265.9mm
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
