Schneider Electric Chassis, 102 mm Depth
- RS Stock No.:
- 219-8552
- Mfr. Part No.:
- NSYDLM168
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€458.51
(exc. VAT)
€563.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.51 |
*price indicative
- RS Stock No.:
- 219-8552
- Mfr. Part No.:
- NSYDLM168
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Chassis | |
| Product Type | Chassis | |
| Material | Steel | |
| Depth | 102mm | |
| Width | 555mm | |
| Height | 102mm | |
| Finish | Polyester Powder | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Chassis | ||
Product Type Chassis | ||
Material Steel | ||
Depth 102mm | ||
Width 555mm | ||
Height 102mm | ||
Finish Polyester Powder | ||
Series PanelSeT | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYDLM168 is a Modular chassis DLM type for SPACIAL WM enclosure, 168 modules. It has an height, width and depth of H1000xW600mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- nVent SCHROFF Z-Rail, 102 mm Depth
- Schneider Electric Rail, 15 mm Depth
- Schneider Electric Rail, 25 mm Depth
- Schneider Electric Mounting Accessory, 34 mm Depth
- Schneider Electric Adjustable Symmetric DIN Rail, 695 mm Depth
- Rittal Slide Rail, 190 mm Depth
- Rittal Guide Rail, 190 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
