nVent SCHROFF Threaded Insert, 325 mm Depth, 63 HP
- RS Stock No.:
- 283-8402
- Distrelec Article No.:
- 152-53-497
- Mfr. Part No.:
- 34561-363
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- Plus 236 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 283-8402
- Distrelec Article No.:
- 152-53-497
- Mfr. Part No.:
- 34561-363
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Threaded Insert | |
| Sub Type | Threaded Insert | |
| Material | Steel | |
| Depth | 325mm | |
| Width | 84HP | |
| Height | 325mm | |
| Finish | Zinc Plated | |
| Closed Slide Length | 324.62mm | |
| Horizontal Pitch | 63HP | |
| Series | Horizontal Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Threaded Insert | ||
Sub Type Threaded Insert | ||
Material Steel | ||
Depth 325mm | ||
Width 84HP | ||
Height 325mm | ||
Finish Zinc Plated | ||
Closed Slide Length 324.62mm | ||
Horizontal Pitch 63HP | ||
Series Horizontal Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff horizontal rails threaded insert with thread size of M2.5, rack width of 84 HP and length 324.62 mm. The threaded insert is a metal strip and allows the fixing of front panels. It works with subracks, cases.
Usable for all horizontal rails
RoHS Compliance
