ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- RS Stock No.:
- 200-533
- Mfr. Part No.:
- 1STQ007626B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€200.13
(exc. VAT)
€246.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.13 |
*price indicative
- RS Stock No.:
- 200-533
- Mfr. Part No.:
- 1STQ007626B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 800mm | |
| Weight | 4.9kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 800mm | ||
Weight 4.9kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for seamless integration within modular systems. Its robust construction ensures reliable performance under various electrical loads, ideal for commercial and industrial use. Featuring a three-pole configuration, it optimizes power distribution efficiently. With compact dimensions, it allows for easy installation and maintenance, while also adhering to environmental standards.
Enhances versatility with modular board compatibility
Three-pole design improves power distribution efficiency
Lightweight construction simplifies handling and installation
Compact size supports space-saving electrical layouts
Related links
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 200 mm
