ABB CRS 1 Way 125 V ac, 125V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- RS Stock No.:
- 231-9472
- Mfr. Part No.:
- 1SVR405521R6100 CR-S110/125VADC1SS
- Manufacturer:
- ABB
Subtotal (1 unit)*
€14.21
(exc. VAT)
€17.48
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.21 |
*price indicative
- RS Stock No.:
- 231-9472
- Mfr. Part No.:
- 1SVR405521R6100 CR-S110/125VADC1SS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Relay Socket | |
| Voltage | 125V ac, 125V ac | |
| For Use With | CR-S Interface Relay | |
| Series | CRS | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, RoHS, CSA | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Relay Socket | ||
Voltage 125V ac, 125V ac | ||
For Use With CR-S Interface Relay | ||
Series CRS | ||
Terminal Type Screw | ||
Standards/Approvals UL, RoHS, CSA | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
ABB Relay Socket, Single Contact, DIN Rail Mounting - CR-S Series - 1SVR405521R6100 CR-S110/125VADC1SS
Want to be able to swap your relays with minimal hassle? With this socket from ABB in your installation, mounting and disconnecting are a breeze. It's designed for use with the CR-S interface relay, which allows you to use a small current to switch a much larger one. This unit's control voltage of 110 to 125V AC/DC offers versatile use. Building this component into your system is simple, thanks to its DIN rail mounting feature. And with compact dimensions of 93 (W) x 81 (H) x 66mm (D), it won't muscle in on in your setup.
Features & Benefits
• Operating temperature range between -40°C and +55°C makes it suitable for challenging industrial environments
• Screw terminals help you to make secure electrical connections quickly
Applications
• Commercial premises
• Factories
• Chemical production
Where would I use a CR-S interface relay?
CR-S interface relays are suitable for use between electronic controls, such as PLCs, iPCs and fieldbus systems, and the actuators or sensors linked to them. An interface relay provides isolation, amplification and signal matching to help the system run smoothly and protect its components.
Related links
- ABB CRS 1 Way 24V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- ABB CRS 1 Way 240 V ac for use with CR-S Interface Relay
- ABB CRS 1 Way 24 V ac for use with CR-S Interface Relay
- ABB CRS Series Interface Relay 24V dc Coil, SPDT
- ABB CRS Series Interface Relay 60V dc Coil, SPDT
- ABB CRS Series Interface Relay 230V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 110V ac/dc Coil, SPDT