Huber+Suhner 85177204 RF AttenuatorStraight 10 dBMaleFemale

Subtotal (1 unit)*

€464.14

(exc. VAT)

€570.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€464.14

*price indicative

RS Stock No.:
274-2012
Mfr. Part No.:
85177204
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Tri Metal

Contact Plating

Gold

Contact Material

Brass

Low Power

Yes

Orientation

Straight

Connector Type

Coaxial

Maximum Attenuation

10dB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Connector Gender A

Male

Series

5910_N-50-025/13-_N

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a high power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.

RoHS compliant

10 dB nominal attenuation

50 ohm nominal impedance

DC to 6 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy