Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3V
- RS Stock No.:
- 206-9156
- Mfr. Part No.:
- EG06ELA-512-SGA
- Manufacturer:
- Quectel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9156
- Mfr. Part No.:
- EG06ELA-512-SGA
- Manufacturer:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Product Type | RF Module | |
| Frequency | 1900MHz | |
| Mount Type | Surface | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Series | EG06 | |
| Width | 29mm | |
| Height | 2.4mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Product Type RF Module | ||
Frequency 1900MHz | ||
Mount Type Surface | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Series EG06 | ||
Width 29mm | ||
Height 2.4mm | ||
Length 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Quectel EG06 is a series of LTE Advanced category 6 module optimized specially for M2M and IoT applications. Adopting the3GPP Rel. 11 LTE technology, it delivers M2M-optimized speeds of 300Mbps downlink and 50Mbps uplink peak data rates. Designed in the LGA form factor, EG06 contains 5 variants (EG06-E, EG06-A, EG06-AUTL, EG06-LA and EG06-EL) for different target regions and these variants nearly cover all the main stream carriers worldwide.
LTE-A Cat 6 module with LGA form factor, optimized for M2M and
IoT applications
Supports LTE-A carrier aggregation
Related links
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3V
- Quectel EG25GGB-256-SGNS/A08M2G_A0303A0303 RF Module 1900 MHz 4.3V
- Quectel BG95M3LA-64-SGNS RF Module 1900 MHz 4.3V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3V
- Quectel BG96MA-MINIPCIE RFID Module 1900 MHz 4.3V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3V
- Quectel EC25EFA-512-STD RF Module 1800 MHz 4.3V
- Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V
