Quectel EC25EFA-512-STD RF Module 1800 MHz 4.3V
- RS Stock No.:
- 206-9153
- Mfr. Part No.:
- EC25EFA-512-STD
- Manufacturer:
- Quectel
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9153
- Mfr. Part No.:
- EC25EFA-512-STD
- Manufacturer:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Maximum RF Data Rate | 150Mbps | |
| Frequency | 1800MHz | |
| Mount Type | Surface | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 29mm | |
| Series | EC25 | |
| Length | 32mm | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Maximum RF Data Rate 150Mbps | ||
Frequency 1800MHz | ||
Mount Type Surface | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Width 29mm | ||
Series EC25 | ||
Length 32mm | ||
Height 2.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Quectel EC25 is a series of LTE Cat 4 module optimized specially for M2M and IoT applications. Adopting the 3GPP Rel. 11 LTEtechnology, it delivers 150Mbps downlink and 50Mbps uplink data rates. Designed in the compact and unified form factor,EC25 is compatible with Quectel UMTS/HSPA+ UC20 module and multi-mode LTE EC20/EC21 module, which allows for flexible migration among them in design and manufacturing.
LTE Cat 4 module optimized for M2M and IoT applications
Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
Related links
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3V
- Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3V
- Quectel EG25GGB-256-SGNS/A08M2G_A0303A0303 RF Module 1900 MHz 4.3V
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3V
- Quectel BG95M3LA-64-SGNS RF Module 1900 MHz 4.3V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3V
- Quectel BC66NB-04-STD RF Module 3.63V
