Quectel BG95M3LA-64-SGNS RF Module 1900 MHz 4.3V
- RS Stock No.:
- 206-9145
- Mfr. Part No.:
- BG95M3LA-64-SGNS
- Manufacturer:
- Quectel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.30
(exc. VAT)
€31.12
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
- Plus 4 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.30 |
| 5 - 9 | €24.07 |
| 10 - 24 | €22.97 |
| 25 - 99 | €22.31 |
| 100 + | €21.07 |
*price indicative
- RS Stock No.:
- 206-9145
- Mfr. Part No.:
- BG95M3LA-64-SGNS
- Manufacturer:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 1.12Mbps | |
| Mount Type | Surface | |
| Frequency | 1900MHz | |
| Maximum Output Power | 21dBm | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Length | 23.6mm | |
| Width | 19.9mm | |
| Series | BG95 | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Sub Type RF Module | ||
Component Type Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 1.12Mbps | ||
Mount Type Surface | ||
Frequency 1900MHz | ||
Maximum Output Power 21dBm | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Height 2.2mm | ||
Standards/Approvals No | ||
Length 23.6mm | ||
Width 19.9mm | ||
Series BG95 | ||
The Quectel BG95 is a series of multi-mode LPWA modules supporting LTE Cat M1/Cat NB2/EGPRS and integrated GNSS.It is 3GPP Rel-14compliant and offers maximum data rates of 588 kbps downlink and 1119 kbps uplink under LTE Cat M1. It features ultra-low power consumption by leveraging the integrated RAM/flash as well as the ARM Cortex A7 processor supporting ThreadX,achieving up to 70% reduction in PSM leakage and 85% reduction in eDRX current consumption compared to its predecessor.
LTE Cat M1/Cat NB2/EGPRS module with ultra-low power consumption
Easy migration from Quectel GSM/GPRS, UMTS/HSPA and LTE modules
Integrated RAM and flash in the baseband chipset
Related links
- Quectel EG25GGB-256-SGNS/A08M2G_A0303A0303 RF Module 1900 MHz 4.3V
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3V
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3V
- Quectel BG96MA-MINIPCIE RFID Module 1900 MHz 4.3V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3V
- Quectel EC25EFA-512-STD RF Module 1800 MHz 4.3V
- Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V
