3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 14, 300 ft Length
- RS Stock No.:
- 622-022
- Mfr. Part No.:
- HF365/14SF
- Manufacturer:
- 3M
Subtotal (1 pack of 2 units)*
€461.92
(exc. VAT)
€568.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €461.92 | €230.96 |
*price indicative
- RS Stock No.:
- 622-022
- Mfr. Part No.:
- HF365/14SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 14 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Cable Length | 300ft | |
| Standards/Approvals | IEC 61249-2-21, NF X 70-100-2-2006, IEC 61034-2-2005, UL | |
| Jacket Colour | Dark Grey | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), UL Horizontal | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 14 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Cable Length 300ft | ||
Standards/Approvals IEC 61249-2-21, NF X 70-100-2-2006, IEC 61034-2-2005, UL | ||
Jacket Colour Dark Grey | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), UL Horizontal | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 300ft Cable Length, Halogen-Free - HF365/14SF
This round conductor flat cable provides a Compact multiconductor solution for interconnects in industrial and electronic systems, designed for use where space-efficient ribbon-style routing is required. It is constructed to operate across a wide temperature span and offers low-emission fire behaviour, making it appropriate for installations with stringent smoke and halogen requirements.
Features & Benefits
• 14 conductors enhance multi-signal routing capacity
• 28AWG stranded conductors improve flexibility in bends
• Tin-plated copper round conductors reduce contact corrosion
• Polyolefin LSZH jacket limits toxic emissions during fire
• Rated to 105°C for elevated temperature operation
• 1.27mm pitch supports high-density connector compatibility
• 28AWG stranded conductors improve flexibility in bends
• Tin-plated copper round conductors reduce contact corrosion
• Polyolefin LSZH jacket limits toxic emissions during fire
• Rated to 105°C for elevated temperature operation
• 1.27mm pitch supports high-density connector compatibility
**Applications**
• Suitable for internal wiring of automation controllers
• Ideal for harnesses in electronic test equipment
• Used for signal routing in electrical control panels
• Can be used for wiring in mechanical machine assemblies
• Used with ribbon connectors for Compact board-to-board links
• Ideal for harnesses in electronic test equipment
• Used for signal routing in electrical control panels
• Can be used for wiring in mechanical machine assemblies
• Used with ribbon connectors for Compact board-to-board links
How is the conductor arranged internally to aid flexibility?
Each conductor is formed from seven-strand round tin copper wire which balances pliability with current-carrying consistency.
What environmental temperature extremes can it withstand?
The cable is specified for continuous use down to -40°C and up to 105°C to accommodate cold storage and high-heat enclosures.
What standards relate to its flame and smoke performance?
It conforms to low-smoke zero-halogen fire-behaviour standards and meets referenced IEC and national test criteria for reduced toxic emissions.
Is the cable screened to prevent crosstalk in sensitive circuits?
The construction is unscreened, relying on conductor arrangement and pitch for predictable signal separation.
What length options are provided for bulk runs?
The product is supplied in 300 ft reels to facilitate long continuous runs and minimise jointing.
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length