3M HF447 Series Ribbon Cable, Flat, 640 μm Pitch, 50
- RS Stock No.:
- 622-117
- Mfr. Part No.:
- HF447/50
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€1,236.32
(exc. VAT)
€1,520.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,236.32 | €247.264 |
*price indicative
- RS Stock No.:
- 622-117
- Mfr. Part No.:
- HF447/50
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 150V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 50 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Solid | |
| Jacket Material | Ethylene-Vinyl Acetate | |
| Series | HF447 | |
| Standards/Approvals | China RoHS, RoHS 2011/65/EU | |
| Jacket Colour | Dark Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Size of Strands | 1AWG | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Low Smoke Halogen Free, UL Horizontal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 150V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 50 | ||
American Wire Gauge 30AWG | ||
Conductor Type Solid | ||
Jacket Material Ethylene-Vinyl Acetate | ||
Series HF447 | ||
Standards/Approvals China RoHS, RoHS 2011/65/EU | ||
Jacket Colour Dark Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Size of Strands 1AWG | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Low Smoke Halogen Free, UL Horizontal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF447 Series Ribbon Cable, 50 Conductors, 150V Voltage - HF447/50
This ribbon cable provides a compact, multi‑conductor connection solution for electronic and automation assemblies, designed for use where a high conductor count is required in a narrow footprint. It is intended for applications operating at moderate voltages and within a wide temperature range, offering an unscreened, flat cable format suited to internal wiring and interconnects in control panels and equipment.
Features and Benefits:
• 50 conductors enable high-density linking for complex systems
• 30AWG solid conductors deliver consistent signal paths
• Tin-plated copper improves corrosion resistance in contacts
• EVA dark grey jacket resists mechanical wear and environmental exposure
• Rated to 150V for low-voltage control and signalling applications
• Operating range −40 to 90°C supports varied industrial environments
• 30AWG solid conductors deliver consistent signal paths
• Tin-plated copper improves corrosion resistance in contacts
• EVA dark grey jacket resists mechanical wear and environmental exposure
• Rated to 150V for low-voltage control and signalling applications
• Operating range −40 to 90°C supports varied industrial environments
Applications
• Suitable for internal wiring of controllers and PLCs
• Ideal for ribbon-to-board interconnects in test fixtures
• Used with cable assemblies in medical diagnostic equipment
• Can be used for signal harnesses within machinery enclosures
• Used for interconnections in high-density electronics racks
• Ideal for ribbon-to-board interconnects in test fixtures
• Used with cable assemblies in medical diagnostic equipment
• Can be used for signal harnesses within machinery enclosures
• Used for interconnections in high-density electronics racks
How is the cable constructed at conductor level?
Each conductor is a single solid strand of tin-plated copper, providing a uniform electrical path and simplified termination.
What flame and smoke characteristics does it exhibit?
The cable exhibits low smoke, halogen‑free behaviour and meets horizontal flame test requirements for reduced toxic emissions during combustion.
Is the cable screened against electromagnetic interference?
The design is unscreened, relying on system-level earthing and layout practices rather than individual cable screening.
Which regulatory substance restrictions are addressed?
It complies with RoHS requirements applicable to restricted substances and also meets China RoHS criteria.
What mounting pitch does the conductor array use?
The conductors are arranged with a 0.635mm pitch to match high-density connector interfaces.
Related links
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3754 Series Ribbon Cable 640 μm Pitch, 50
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3749 Series Ribbon Cable 640 μm Pitch 300 ft Length
- 3M 3756 Series Ribbon Cable 640 μm Pitch 300 ft Length