3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 100 ft Length
- RS Stock No.:
- 624-339
- Mfr. Part No.:
- HF365/20
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€485.98
(exc. VAT)
€597.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €485.98 | €97.196 |
*price indicative
- RS Stock No.:
- 624-339
- Mfr. Part No.:
- HF365/20
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 20 | |
| Conductor Type | Round | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Cable Length | 100ft | |
| Standards/Approvals | UL File No: E42769, IEC 61034-2-2005, Style No: 21682, IEC 61249-2-21, NF X 70-100-2-2006 | |
| Jacket Colour | Dark Grey | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free, Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 20 | ||
Conductor Type Round | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Cable Length 100ft | ||
Standards/Approvals UL File No: E42769, IEC 61034-2-2005, Style No: 21682, IEC 61249-2-21, NF X 70-100-2-2006 | ||
Jacket Colour Dark Grey | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free, Low Smoke Zero Halogen (LSZH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 20 Conductors, 100ft Length, Halogen-Free - HF365/20
This round conductor flat cable is designed to provide organised multi‑core signal wiring in industrial and telecommunications environments. It combines multiple conductors in a flat ribbon format to simplify routing in confined spaces while maintaining electrical separation between 20 circuits. The dark grey, flexible assembly suits panel interconnects and internal harnessing where a compact, flame‑safer cable is required.
Features & Benefits
• 28AWG stranded conductors for improved Flex life and conductivity
• Tin‑plated copper round conductors to resist corrosion during installation
• 20 conductors with 1.27mm pitch to aid dense connector termination
• Polyolefin jacket with LSZH composition to reduce toxic emissions
• Rated 300V for low‑voltage control and signal circuits
• Operating range −40°C to 105°C for elevated temperature environments
• Tin‑plated copper round conductors to resist corrosion during installation
• 20 conductors with 1.27mm pitch to aid dense connector termination
• Polyolefin jacket with LSZH composition to reduce toxic emissions
• Rated 300V for low‑voltage control and signal circuits
• Operating range −40°C to 105°C for elevated temperature environments
**Applications**
• Suitable for control cabinet internal wiring in automation systems
• Ideal for ribbon connector wiring in telecom equipment racks
• Used for interconnects between sensors and data acquisition modules
• Can be used for harnesses in machinery with constrained routing paths
• Ideal for ribbon connector wiring in telecom equipment racks
• Used for interconnects between sensors and data acquisition modules
• Can be used for harnesses in machinery with constrained routing paths
How does strand count affect cable durability during frequent flexing?
Each conductor comprises seven strands which distribute mechanical stress and enhance resistance to fatigue compared with solid cores, reducing the risk of breakage in flexing routes.
What performance does the jacket material provide against chemical exposure?
The polyolefin sheath offers general resistance to oils and common industrial solvents, helping to preserve insulation integrity in plant environments.
Is this cable screened for EMI protection?
The design is unscreened, so external screening or routed segregation should be used where electromagnetic interference suppression is required.
How long is a standard supply length and how does that influence installation planning?
The cable is supplied in 100 ft lengths, enabling long runs without joins, reducing potential connection points and associated installation time.
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 1 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length