3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 9, 100 ft Length
- RS Stock No.:
- 622-097
- Mfr. Part No.:
- HF365/09
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€551.50
(exc. VAT)
€678.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €551.50 | €55.15 |
*price indicative
- RS Stock No.:
- 622-097
- Mfr. Part No.:
- HF365/09
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 9 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Cable Length | 100ft | |
| Standards/Approvals | IEC 61249-2-21, NF X 70-100-2-2006, UL, IEC 61034-2-2005 | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | UL Horizontal, Low Smoke Zero Halogen (LSZH) | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 9 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Cable Length 100ft | ||
Standards/Approvals IEC 61249-2-21, NF X 70-100-2-2006, UL, IEC 61034-2-2005 | ||
Jacket Colour Dark Grey | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour UL Horizontal, Low Smoke Zero Halogen (LSZH) | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 9 Conductors, Halogen-Free - HF365/09
This round conductor flat cable is designed for interconnection in electronic and automation systems where compact, low-profile wiring is required. It provides multiple conductors arranged in a flat format for neat routing and straightforward termination, suitable for installations that demand reduced bulk and organised cable runs in electrical and mechanical assemblies.
Features & Benefits
• Nine conductors providing multiple signal paths for Compact installations
• 28AWG stranded construction offering flexible routing in confined spaces
• Tin-plated copper conductors ensuring consistent electrical contact performance
• Polyolefin jacket in dark grey providing abrasion resistance in harnesses
• Rated to 300V enabling use in low-voltage control and signal circuits
• Operates from -40°C to 105°C supporting varied temperature environments
• 28AWG stranded construction offering flexible routing in confined spaces
• Tin-plated copper conductors ensuring consistent electrical contact performance
• Polyolefin jacket in dark grey providing abrasion resistance in harnesses
• Rated to 300V enabling use in low-voltage control and signal circuits
• Operates from -40°C to 105°C supporting varied temperature environments
**Applications**
• Suitable for internal wiring of control panels and automation cabinets
• Ideal for wiring harnesses in industrial machinery and equipment
• Used with sensors and actuators requiring multiple signal runs
• Can be used for interconnects in electronic test rigs and fixtures
• Suitable for cable assemblies where low-smoke emissions are required
• Ideal for wiring harnesses in industrial machinery and equipment
• Used with sensors and actuators requiring multiple signal runs
• Can be used for interconnects in electronic test rigs and fixtures
• Suitable for cable assemblies where low-smoke emissions are required
How is the conductor arrangement beneficial for assembly?
The round conductors are laid flat with a 1.27 mm pitch to simplify ribbon-style terminations and maintain consistent spacing for connectors.
What material characteristics affect flame and smoke behaviour?
The cable incorporates a low-smoke, zero-halogen jacket formulation and meets UL horisontal fire behaviour criteria to reduce deleterious emissions during combustion.
Is the cable shielded for EMI protection?
The construction is unscreened, so separate screening or earthed enclosures are required when electromagnetic interference suppression is necessary.
How does strand count influence flexibility?
Each conductor comprises seven core strands which improve bend endurance and ease of routing compared with solid conductors.
What standards support suitability for professional installations?
The cable conforms to multiple technical standards including IEC 61249-2-21 and relevant NF and IEC smoke/emission test references for specified performance.
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length