3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 100 ft Length
- RS Stock No.:
- 624-342
- Mfr. Part No.:
- HF365/26SF
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€626.64
(exc. VAT)
€770.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €626.64 | €125.328 |
*price indicative
- RS Stock No.:
- 624-342
- Mfr. Part No.:
- HF365/26SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 26 | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Round | |
| Cable Length | 100ft | |
| Standards/Approvals | UL File No: E42769, EIA-364-32G, Style No: 21682, NF X 70-100-2-2006, IEC 61034-2-2005, IEC 61249-2-21 | |
| Jacket Colour | Dark Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), UL Horizontal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 26 | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Conductor Type Round | ||
Cable Length 100ft | ||
Standards/Approvals UL File No: E42769, EIA-364-32G, Style No: 21682, NF X 70-100-2-2006, IEC 61034-2-2005, IEC 61249-2-21 | ||
Jacket Colour Dark Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tinned Copper | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), UL Horizontal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 28AWG American Wire Gauge, Halogen-Free - HF365/26SF
This round conductor flat cable is designed for internal wiring in control and data systems, providing a Compact multi-conductor solution for professional automation and electronics environments. It combines multiple finely stranded conductors within a single flat assembly and is suited to installations where narrow pitch and flexible routing are required.
Features & Benefits
• 26 conductors enable high-density signal distribution
• 28 AWG stranded cores offer enhanced flexibility
• Tin plating reduces oxidation and improves connectivity
• 1.27mm pitch supports fine-pitch termination and connectors
• Polyolefin jacket provides mechanical protection and chemical resistance
• Rated to 300V for moderate-voltage interconnects
• 28 AWG stranded cores offer enhanced flexibility
• Tin plating reduces oxidation and improves connectivity
• 1.27mm pitch supports fine-pitch termination and connectors
• Polyolefin jacket provides mechanical protection and chemical resistance
• Rated to 300V for moderate-voltage interconnects
**Applications**
• Suitable for internal wiring of control panels and cabinets
• Ideal for ribbon-to-board connections in instrumentation
• Used for harnessing in machine automation and robotics
• Can be used for multi-signal cable runs in electronic assemblies
• Ideal for ribbon-to-board connections in instrumentation
• Used for harnessing in machine automation and robotics
• Can be used for multi-signal cable runs in electronic assemblies
What conductor construction helps with repeated bending?
Each conductor comprises seven fine strands, which increases flexibility and reduces breakage in applications with frequent movement.
What temperature range can it withstand during operation?
The cable is specified to operate from -40°C up to 105°C, allowing use in both cold storage environments and elevated-temperature equipment zones.
What fire-performance characteristics does the cable offer?
The outer material exhibits low smoke zero halogen behaviour and meets UL horisontal flammability criteria, reducing toxic fume output and aiding escape visibility in enclosed spaces.
How long is the supplied length and what colour is the jacket?
The product is supplied as a 100 ft length and features a dark grey outer jacket for discrete installation.
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length