3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 34, 100 ft Length

Subtotal (1 pack of 5 units)*

€753.30

(exc. VAT)

€926.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€753.30€150.66

*price indicative

RS Stock No.:
624-343
Mfr. Part No.:
HF365/34
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Number of Conductors

34

American Wire Gauge

28AWG

Jacket Material

Polyolefin

Conductor Type

Round

Series

HF365

Cable Length

100ft

Standards/Approvals

NF X 70-100-2-2006, Style No:21682, IEC 61034-2-2005, UL File No:E42769, IEC 61249-2-21

Jacket Colour

Dark Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Flammability rating according to UL

Conductor Material

Tin Copper Wire

RoHS Status: Exempt

COO (Country of Origin):
US

3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 34 Conductors, Halogen-Free - HF365/34


This round conductor flat cable provides a Compact multiconductor link for harnessing and interconnects in industrial and electronics environments. It is designed for assemblies where a low-emission sheath and multiple closely spaced conductors are required, enabling neat routing and reliable signal or low-power transmission across complex systems.

Features & Benefits


• 34 conductors with 1.27mm pitch for dense connector terminations
• 28AWG stranded cores offering manageable flexibility for routing
• Tin-plated copper round conductors reduce contact corrosion risk
• Low smoke zero halogen sheath minimises toxic gas during fire events
• Polyolefin jacket in dark grey resists abrasion and handling damage
• Operating range from -40°C to 105°C supports varied thermal conditions

**Applications**


• Suitable for internal wiring of control cabinets and PLC harnesses
• Ideal for interconnects in test equipment and instrumentation
• Used with ribbon-to-board connectors in electronic assemblies
• Can be used for multiconductor links in automation machines
• Suitable for cable assemblies requiring compact, multi-pin runs

How is conductor flexibility achieved for tight bends?


Flexibility results from seven-strand cores for each conductor, permitting repeated bending without excessive stiffness.

What makes the jacket appropriate for enclosed systems?


The polyolefin outer sheath provides mechanical protection while the low smoke zero halogen composition limits corrosive and toxic emissions in confined spaces.

How does pitch affect connector compatibility?


The 1.27mm spacing aligns with standard 34-pin connector layouts, enabling direct termination to commonly used flat connector systems.

What temperature range can be expected in heated enclosures?


The cable maintains electrical integrity across a minimum of -40°C up to a maximum of 105°C for elevated operating temperatures.

How are fire performance characteristics indicated?


Flammability behaviour is assessed to UL standards, providing documented performance for safety evaluations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy