3M HF659 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 275 ft Length
- RS Stock No.:
- 624-525
- Mfr. Part No.:
- HF659/26
- Manufacturer:
- 3M
Subtotal (1 pack of 8 units)*
€7,255.89
(exc. VAT)
€8,924.74
(inc. VAT)
- Ready to ship from 10 May 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7,255.89 | €906.986 |
*price indicative
- RS Stock No.:
- 624-525
- Mfr. Part No.:
- HF659/26
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 150V | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 26 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyolefin | |
| Series | HF659 | |
| Cable Length | 275ft | |
| Standards/Approvals | UL File No: E42769, UL758, NF X 70-100-2-2006, IEC 61034-2-2005, UL STYLE NO: 22170, IEC 61249-2-21 | |
| Jacket Colour | Dark Grey | |
| Hi-Flex | No | |
| Size of Strands | 7AWG | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | Flammability rating according to UL, External: Cable Flame (Vertical) Per Ul758 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 150V | ||
Screened/Unscreened Screened | ||
Number of Conductors 26 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyolefin | ||
Series HF659 | ||
Cable Length 275ft | ||
Standards/Approvals UL File No: E42769, UL758, NF X 70-100-2-2006, IEC 61034-2-2005, UL STYLE NO: 22170, IEC 61249-2-21 | ||
Jacket Colour Dark Grey | ||
Hi-Flex No | ||
Size of Strands 7AWG | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tinned Copper | ||
Fire Behaviour Flammability rating according to UL, External: Cable Flame (Vertical) Per Ul758 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF659 Series Ribbon Cable, 275ft Cable Length, 26 Conductors - HF659/26
Features and Benefits:
• 28AWG stranded cores deliver flexible handling
• Tin‑plated copper conductors reduce corrosion risk
• 0.64mm pitch supports Compact connector interfaces
• Rated to 150V for low‑voltage control circuits
• Operates between -40°C and 105°C for temperature resilience
Applications
• Ideal for harnesses in industrial electronics assembly
• Used with signal distribution blocks in machinery panels
• Can be used for cable runs requiring screened conductors
How is the cable screened to manage interference?
What material and strand count make up each conductor?
Which sheath material is used and what is its appearance?
What fire-performance and standards-related characteristics apply?
How is the cable supplied for installation lengthwise?
Related links
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 26
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 26
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 26
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length