Molex 15167 Series Ribbon Cable, 26, 1 mm Pitch, 203 mm Length
- RS Stock No.:
- 683-547
- Mfr. Part No.:
- 15167-0435
- Manufacturer:
- Molex
Subtotal (1 bag of 60 units)*
€178.97
(exc. VAT)
€220.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €178.97 | €2.983 |
*price indicative
- RS Stock No.:
- 683-547
- Mfr. Part No.:
- 15167-0435
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyamide | |
| Series | 15167 | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 26 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyamide | ||
Series 15167 | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 26 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is expertly designed for flexibility and reliability in electronic applications. With a pitch of 1.00mm, it provides seamless connectivity for devices requiring a flat, flexible cable solution. This cable boasts a length of 203.00mm and features 26 circuits, making it ideal for complex, compact installations. Constructed with tin (Sn) plating, it ensures effective electrical performance while the ultra-flexible design adapts easily to various configurations. The jumper is equipped with same side contacts (Type A), enhancing usability in tight spaces. Perfect for integration with multiple compatible connectors, it caters to diverse connectivity needs, simplifying the design of modern electronic systems.
Type A contact layout allows for seamless integration with devices on the same side
Rated for a maximum current of 1.2A to support reliable performance in various configurations
Operates within a temperature range of -40° to +105°C for versatile environmental compliance
Compatible with multiple molex connectors, expanding its usability across different systems
Related links
- Molex 15167 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 15167 Series 203 mm Length Type A to Type A
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
