Molex 15266 Series Ribbon Cable, 30, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 683-553
- Mfr. Part No.:
- 15266-0326
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€241.33
(exc. VAT)
€296.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €241.33 | €6.033 |
*price indicative
- RS Stock No.:
- 683-553
- Mfr. Part No.:
- 15266-0326
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15266 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15266 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is expertly designed for reliable connectivity in compact spaces, offering a solution with a 0.50mm pitch that caters to high-density applications. This jumper features opposite side contacts, enabling flexible routing options while maintaining optimal performance. Constructed to support 30 circuits and made with tin plating, it ensures robust electrical performance. With a cable length of 152.00mm, this product is built to endure harsh environments, operating effectively across a temperature range from -40° to +105°C. Its compliance with industry standards makes it a dependable choice for projects that priorities efficiency and reliability.
Lightweight at just 1.481g, promoting ease of handling and installation
Perfect for applications that require a reliable, high-performance flat-flexible cable solution
Combines well with multiple Easy-On FFC/FPC connectors for diverse use cases
Designed for continuous operation within a wide thermal range, ensuring durability
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
