Molex 15015 Series Flexible Cable, 23, 300 μm Pitch, 51 mm Length
- RS Stock No.:
- 787-227
- Mfr. Part No.:
- 15015-0223
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€210.82
(exc. VAT)
€259.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €210.82 | €2.108 |
*price indicative
- RS Stock No.:
- 787-227
- Mfr. Part No.:
- 15015-0223
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 300μm | |
| Jacket Material | Polyimide | |
| Series | 15015 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Red | |
| Number of Conductors | 23 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 300μm | ||
Jacket Material Polyimide | ||
Series 15015 | ||
Cable Length 51mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Red | ||
Number of Conductors 23 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Flat flexible cable is designed for efficient connectivity. Its Compact design allows for flexible routing and integration in various applications, ensuring reliable performance without occupying excessive space.
0.30mm pitch provides precise connector spacing for streamlined connections
Gold plating enhances conductivity and prevents corrosion for longevity
Etched copper construction enables improved electrical performance and durability
51.00mm cable length offers flexibility in installation while meeting design specifications
Related links
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 203 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.3 mm Pitch, 100 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
