Molex 15015 Series Ribbon Cable, 45, 300 μm Pitch, 51 mm Length
- RS Stock No.:
- 684-368
- Mfr. Part No.:
- 15015-0245
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€287.15
(exc. VAT)
€353.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €287.15 | €3.589 |
*price indicative
- RS Stock No.:
- 684-368
- Mfr. Part No.:
- 15015-0245
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 300μm | |
| Jacket Material | Polyamide | |
| Series | 15015 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 45 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 300μm | ||
Jacket Material Polyamide | ||
Series 15015 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 45 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex FFC jumper designed for seamless connectivity in compact electronic applications. Engineered with a 0.30mm pitch and featuring etched copper polyimide construction, this jumper ensures high-performance while maintaining the necessary flexibility for space-constrained environments. With a cable length of 51.00mm and gold plating for superior conductivity, it offers a robust solution for reliable signal and power transfer across 45 circuits. This product is particularly suited for applications requiring low-halogen materials and a commitment to compliance with EU RoHS and REACH standards, making it an eco-friendly choice without sacrificing performance.
Compliant with EU RoHS standards, highlighting environmental safety
Incorporates low-halogen materials per IEC 61249-2-21 for reduced environmental impact
Compatible with 0.30mm pitch connectors for versatile integration
Lightweight at just 1.000g, making it an ideal choice for portable devices
Related links
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 203 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
