Molex 15015 Series Flexible Cable, 39, 300 μm Pitch, 51 mm Length

Image representative of range

Subtotal (1 bag of 100 units)*

€255.02

(exc. VAT)

€313.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€255.02€2.55

*price indicative

RS Stock No.:
787-228
Mfr. Part No.:
15015-0239
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Flexible Cable

Pitch

300μm

Series

15015

Jacket Material

Polyimide

Cable Length

51mm

Standards/Approvals

IEC-62474

Jacket Colour

Brown

Number of Conductors

39

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex Flat flexible cable is designed to provide exceptional connectivity in Compact spaces, facilitating effective signal transfer within various electronic applications.

Optimised for space-saving designs, enhancing overall device efficiency

Flexible construction allows for easy routing in constrained areas

Supports high-speed data transmission for reliable performance

Compatible with a wide range of connectors, offering versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy