Molex 15015 Series Flexible Cable, 45, 300 μm Pitch, 203 mm Length
- RS Stock No.:
- 787-229
- Mfr. Part No.:
- 15015-0845
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 50 units)*
€273.72
(exc. VAT)
€336.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €273.72 | €5.474 |
*price indicative
- RS Stock No.:
- 787-229
- Mfr. Part No.:
- 15015-0845
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 300μm | |
| Jacket Material | Polyimide | |
| Series | 15015 | |
| Cable Length | 203mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Brown | |
| Conductor Material | Copper | |
| Number of Conductors | 45 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 300μm | ||
Jacket Material Polyimide | ||
Series 15015 | ||
Cable Length 203mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Brown | ||
Conductor Material Copper | ||
Number of Conductors 45 | ||
- COO (Country of Origin):
- CN
The Molex Flat flexible cable is designed for efficient internal connections in Compact electronic devices. Its High quality construction and optimal design ensure reliable performance in various applications, making it a versatile choice for connectivity.
0.30mm pitch configuration for Compact applications
Constructed from etched copper for enhanced conductivity
Utilises polyimide for durability and thermal resistance
Features gold plating for optimal signal integrity
Related links
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 51 mm Length
