Molex 21049 Series Ribbon Cable, 28, 1.25 mm Pitch, 305 mm Length
- RS Stock No.:
- 684-422
- Mfr. Part No.:
- 21049-0363
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€245.36
(exc. VAT)
€301.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €245.36 | €3.067 |
*price indicative
- RS Stock No.:
- 684-422
- Mfr. Part No.:
- 21049-0363
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1.25mm | |
| Jacket Material | Polyamide | |
| Series | 21049 | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 28 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1.25mm | ||
Jacket Material Polyamide | ||
Series 21049 | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 28 | ||
- COO (Country of Origin):
- US
The Molex FFC Jumper offers a reliable solution for establishing connections in electronic devices. Designed with 28 circuits and a pitch of 1.25mm, it efficiently facilitates data and power transfer within compact spaces. This jumper features same-side contacts (Type A) and is optimised for a cable length of 0.305m, providing flexibility in various applications. With a robust construction and Tin (Sn) plating, it not only ensures durability but also enhances conductivity. This products temperature range from -40°C to +80°C makes it suitable for a variety of operating conditions, making it an ideal choice for both consumer and industrial electronics.
28 circuits enable efficient signal transmission
Same side contacts facilitate straightforward connections
Tin plating enhances electrical conductivity and resistance to corrosion
Robust construction ensures long lasting performance and reliability
Related links
- Molex 21049 Series Ribbon Cable 1.25 mm Pitch, 76 mm Length
- Molex 21049 Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 305 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15167 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 305 mm Length
