Molex 15266 Series FFC Jumper Cable, 28, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 815-171
- Mfr. Part No.:
- 15266-0313
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 30 units)*
€184.91
(exc. VAT)
€227.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.91 | €6.164 |
*price indicative
- RS Stock No.:
- 815-171
- Mfr. Part No.:
- 15266-0313
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 305mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 28 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 305mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 28 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable provides efficient connectivity for devices requiring space-saving solutions and reliable performance. Designed for applications with limited space, it ensures excellent data transmission reliability.
0.50mm pitch enables Compact connections in tight spaces
Flexibility enhances installation ease and minimizes cable strain
Maximum operating temperature range of -40° to +105°C ensures reliable performance
Tin plating enhances optimal conductivity and corrosion resistance
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 178 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
