Molex 21049 Series Ribbon Cable, 27, 1.25 mm Pitch, 76 mm Length
- RS Stock No.:
- 684-152
- Mfr. Part No.:
- 21049-0969
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€208.97
(exc. VAT)
€257.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €208.97 | €2.09 |
*price indicative
- RS Stock No.:
- 684-152
- Mfr. Part No.:
- 21049-0969
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1.25mm | |
| Series | 21049 | |
| Jacket Material | Polyamide | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 27 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1.25mm | ||
Series 21049 | ||
Jacket Material Polyamide | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 27 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper is expertly designed for seamless connectivity within your electronic applications. Featuring 27 circuits, this jumper is built with same side contacts (Type A) and utilises a 1.25mm pitch, ensuring optimal performance in space-constrained environments. With a cable length of 0.076m and a thickness of 0.27mm, it provides a versatile solution for connections that require flexibility and reliability. Its tin (Sn) plating enhances durability and functionality, making it ideal for various applications while adhering to industry standards. The product is compliant with RoHS and ELV regulations, affirming its commitment to environmental safety. Whether you're developing new devices or maintaining existing systems, this FFC jumper designed to meet your needs with assurance.
Offers a high circuit density with 27 circuits for efficient connections
Designed with same side contacts for straightforward integration
Tin plating ensures long lasting performance and durability
Compliant with RoHS, ELV, and REACH SVHC standards for environmental safety
Ideal for use in flat flex cable applications, enhancing versatility
Perfect for utilising crimp quality equipment, ensuring reliable electrical connections
Related links
- Molex 21049 Series Ribbon Cable 1.25 mm Pitch, 305 mm Length
- Molex 21049 Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex 98268 Series FFC Jumper Cable 1.25 mm Pitch, 76 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
