Molex 15266 Series Ribbon Cable, 36, 0.5 mm Pitch, 203 mm Length
- RS Stock No.:
- 684-735
- Mfr. Part No.:
- 15266-0396
- Manufacturer:
- Molex
Subtotal (1 bag of 30 units)*
€184.52
(exc. VAT)
€226.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €184.52 | €6.151 |
*price indicative
- RS Stock No.:
- 684-735
- Mfr. Part No.:
- 15266-0396
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Jacket Material | Polyamide | |
| Series | 15266 | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 36 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Jacket Material Polyamide | ||
Series 15266 | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 36 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed to meet the demands of modern electronic applications, delivering a reliable and flexible connectivity solution. With a compact 0.50mm pitch and a cable length of 203.00mm, this jumper features opposite side contacts (Type D) and is equipped with tin plating for enhanced conductivity. Its lightweight design, weighing just 2.352g, makes it particularly suitable for space-constrained environments. Compliant with key standards such as EU RoHS, the device guarantees that your designs respect environmental regulations while ensuring outstanding performance in various electronic setups. This jumper is specifically engineered to support seamless connections in complex circuits, enhancing both efficiency and reliability.
Supports up to 36 circuits for expanded connectivity options
Tin plating improves reliability by providing better electrical conductivity
Temperature range of -40° to +105°C accommodates diverse operating environments
Compatible with various Easy-On FFC/FPC connectors, offering design flexibility
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 203 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
