Molex 15266 Series Jumper, Flat Flex Cable, 500 μm Pitch, 40, 203 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.47

(exc. VAT)

€11.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.47
10 - 24€8.70
25 +€7.86

*price indicative

RS Stock No.:
666-000
Mfr. Part No.:
152660439
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Jumper

Cable Type

Flat Flex Cable

Pitch

500μm

Voltage

60V

Number of Conductors

40

Series

15266

Cable Length

203mm

Standards/Approvals

EU RoHS Compliant

Hi-Flex

Yes

Minimum Operating Temperature

-40°C

Conductor Material

Tin

Maximum Operating Temperature

105°C

COO (Country of Origin):
HU
The Molex Premo Flex FFC Jumper is expertly designed for efficient connectivity in Compact electronic applications. Featuring a 0.50mm pitch and 40 circuits, this jumper provides a reliable solution for interconnecting devices where space and performance are critical. With its 203.00mm cable length and Durable tin plating, it ensures robust electrical performance and longevity. Capable of handling a maximum current of 0.5A and 60V AC, this product meets stringent compliance standards and is suitable for various environments, making it Ideal for modern electronic systems. The unique same side contact layout enhances design flexibility, while its low net weight promotes efficiency in device assembly.

Flexible design optimises space utilisation in Compact devices

Same side contact layout facilitates simplified connections

Robust tin plating provides improved durability and conductivity

Rated for a maximum current of 0.5A, suitable for low to moderate power applications

Meets EU RoHS compliance, ensuring it adheres to environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy