Molex 15266 Series Flexible Cable, 50, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 693-698
- Mfr. Part No.:
- 15266-0556
- Manufacturer:
- Molex
Subtotal (1 pack of 30 units)*
€229.01
(exc. VAT)
€281.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.01 | €7.634 |
*price indicative
- RS Stock No.:
- 693-698
- Mfr. Part No.:
- 15266-0556
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyimide | |
| Cable Length | 305mm | |
| Standards/Approvals | EU RoHS | |
| Number of Conductors | 50 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyimide | ||
Cable Length 305mm | ||
Standards/Approvals EU RoHS | ||
Number of Conductors 50 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is designed to provide reliable connections in Compact spaces with its 0.50mm pitch and 305.00mm cable length. This product is optimised for flexibility, making it Ideal for applications requiring tight bends and limited space. With a robust configuration of 50 circuits, it offers excellent electrical performance while ensuring durability through Tin (Sn) plating. The jumper features opposite side contacts, delivering a unique Type D layout that enhances versatility in various electronic devices. Certified compliant with EU RoHS standards, this jumper caters to environmentally conscious designs without compromising functionality.
Designed for 0.50mm pitch connectivity, ensuring high density in electronic layouts
Exceptional flexibility allows for intricate routing and efficient space management
Configured with 50 circuits to facilitate comprehensive connections within devices
Utilises Tin (Sn) plating for improved conductivity and enhanced durability
Classified as EU RoHS compliant, ensuring environmental safety without sacrificing performance
Lightweight design with a net weight of only 4.862g, Ideal for portable devices
Related links
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
