Molex 15266 Series FFC Jumper Cable, 14, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 817-078
- Mfr. Part No.:
- 15266-0149
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€303.13
(exc. VAT)
€372.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €303.13 | €3.031 |
*price indicative
- RS Stock No.:
- 817-078
- Mfr. Part No.:
- 15266-0149
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15266 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15266 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
The Molex Jumper offers a reliable connection solution with its 0.50mm pitch design, perfectly suited for applications requiring flexible cable configurations and efficient junction capabilities.
Its 152.00mm cable length provides optimal adaptability for various setups
Engineered with 14 circuits to facilitate multiple connections seamlessly
Features Type A contact layout for uniform placement on the same side
Constructed from flexible materials to enhance installation versatility
Offers tin plating to ensure durability and reliability in performance
Designed to operate within a temperature range of -40° to +105°C
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
