Molex 98266 Series FFC Jumper Cable, 10, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 693-953
- Mfr. Part No.:
- 98266-0335
- Manufacturer:
- Molex
Subtotal (1 bag of 25 units)*
€190.84
(exc. VAT)
€234.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €190.84 | €7.634 |
*price indicative
- RS Stock No.:
- 693-953
- Mfr. Part No.:
- 98266-0335
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex premo-flex ffc jumper is designed to provide reliable connectivity in space-constrained applications. Featuring a 0.50mm pitch, this jumper is engineered with same side contacts for efficient layout and maximized flexibility, making it Ideal for various electronic devices. With a robust cable length of 305.00mm and tin plating, it ensures enhanced durability and electrical performance. This jumper supports up to 30 circuits, delivering a dependable connection while operating within a temperature range of -40° to +105°C. Its lightweight construction, at just 2.923g, combined with a bag packaging type, further highlights its readiness for diverse operational environments.
Features tin plating for improved durability and conductivity
Lightweight at 2.923g, ensuring minimal impact on the overall design
Ideal for use with various easy-on ffc/fpc connectors, enhancing compatibility
Manufactured in compliance with EU RoHS and other environmental standards
Extra-flexible design caters to dynamic applications requiring mobility
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
