Molex 98266 Series FFC Jumper Cable, 10, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 815-418
- Mfr. Part No.:
- 98266-0102
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€250.92
(exc. VAT)
€308.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €250.92 | €2.509 |
*price indicative
- RS Stock No.:
- 815-418
- Mfr. Part No.:
- 98266-0102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable connector offers a robust solution for connecting components with its 0.50mm pitch design, providing reliable transmission in various applications, supported by a Compact form factor and flexible construction.
Active status ensures ongoing availability for your projects
Features a 102.00mm cable length to suit various design requirements
Designed for 10 circuits with an opposite side contact layout
Works effectively within a voltage range of up to 60V AC
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
