Molex 98266 Series FFC Jumper Cable, 6, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 693-724
- Mfr. Part No.:
- 98266-0058
- Manufacturer:
- Molex
Subtotal (1 bag of 60 units)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €189.19 | €3.153 |
*price indicative
- RS Stock No.:
- 693-724
- Mfr. Part No.:
- 98266-0058
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 6 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 6 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- DE
The Molex premo-flex ffc jumper is expertly designed for flexible applications requiring robust electrical connections in Compact spaces. This innovative product features a 0.50mm pitch layout, Ideal for devices utilizing Flat-Flexible Cable (FFC) technology, ensuring reliability and efficiency in data transmission. With six circuits and a substantial cable length of 102.00mm, it accommodates intricate electronic assemblies while offering exceptional adaptability. The products tin plating provides superior conductivity, further enhancing the performance and longevity of the connection. Engineered for compatibility with various connectors, this ffc jumper stands out as a prime choice for manufacturers seeking to optimize their designs without compromising on quality or efficiency.
Tin plating ensures superior conductivity and reliable electrical performance
Operating temperature range of -40° to +105°C accommodates a wide range of environmental conditions
Meets EU RoHS compliance for environmentally friendly use
Compatible with multiple easy-on ffc/fpc connector types for versatile connections
Lightweight at just 0.207g, facilitating easier installation and reduced load on assemblies
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
